ARM Cortex M4 Core RF System on a Chip - SoC

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 1.176In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 2.804In Stock
Min.: 1
Mult.: 1
Reel: 7.000

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps - 96 dBm 1.7 V 3.6 V 512 kB - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 7.736In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 6.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 6.938In Stock
7.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 7.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C WLCSP-93 Reel, Cut Tape, MouseReel
AcSiP RF System on a Chip - SoC ST50H Module 331In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
Microchip Technology RF System on a Chip - SoC BLE multiprotocol IC, Extended temp 411In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2 Mbps 1.9 V 3.6 V 1 MB - 40 C + 125 C VQFN-48 Tray
Microchip Technology RF System on a Chip - SoC BLE multiprotocol module, shielded, U.FL antenna, Industrial Temp 72In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 12 dBm 1.9 V 3.6 V 40.6 mA 96.7 mA 1 MB - 40 C + 85 C LGA-39 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 0 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 695In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 0 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko SoC, 2.4 GHz, 256 kB Flash, 32 kB RAM, +3 dBm, QFN32 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M4 2.4 GHz 1 Mbps 3 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO 376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 693In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Infineon Technologies CYW20820A1KFBGT
Infineon Technologies RF System on a Chip - SoC BT DM INDUSTRIAL AND IOT 4.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bluetooth, BLE, LR-WPAN ARM Cortex M4 2.4 GHz 3 Mbps 11.5 dBm - 94.5 dBm 2.375 V 2.625 V 6.31 mA 18.76 mA 256 kB - 30 C + 85 C FPBGA-62 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC BLE multiprotocol module, shielded, PCB antenna, Industrial Temp 38In Stock
1.656Expected 24/04/2026
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 12 dBm 1.9 V 3.6 V 40.6 mA 96.7 mA 1 MB - 40 C + 85 C LGA-39 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash 544In Stock
1.500Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLSCP-28 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 870In Stock
Min.: 1
Mult.: 1
Reel: 7.000

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C WLCSP-44 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps - 96 dBm 1.7 V 3.6 V 256 kB - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 847In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

BLE 5.4, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2 Mbps - 89 dBm 1.7 V 5.5 V 1 MB - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh 474In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh, BLE, proprietary 258In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC QN9090THN/001 771In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTAQFN 48 pin6x6mm 1.425In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 6.995In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C WLCSP-33 Reel, Cut Tape