Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLP15M9S70G/TO270/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 65 V 185 mOhms 2 GHz 17.6 dB 70 W + 225 C SMD/SMT TO-270-2G-1-3 Reel
Ampleon RF MOSFET Transistors BLP15M9S70/TO270/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 65 V 185 mOhms 2 GHz 17.8 dB 70 W + 225 C SMD/SMT TO-270-2F-1-3 Reel
Ampleon RF MOSFET Transistors BLP5LA55SG/TO270/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2G-1-3 Reel
Ampleon RF MOSFET Transistors BLP5LA55S/SOT1482/REELDP Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2F-1-3 Reel
Ampleon RF MOSFET Transistors BLP981/TO270/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 1.4 uA 108 V 23.8 dB 170 W + 225 C SMD/SMT TO-270-2F-1 Reel
Ampleon RF MOSFET Transistors BLP9H10-30G/SOT1483/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 50 V 1.62 Ohms 616 MHz to 960 MHz 18.3 dB 30 W - 40 C + 125 C SMD/SMT SOT1483-1-3 Reel
Ampleon RF MOSFET Transistors BLP9H10S-850AVT/OMP1230-/TRAYD Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 50 V 107 mOhms, 155 mOhms 617 MHz to 960 MHz 17.8 dB 850 W - 40 C + 125 C SMD/SMT OMP-1230-6F-1-7 Tray
Ampleon RF MOSFET Transistors BLP9LA25SG/SOT1483/REELDP Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 40 V 128 mOhms 941 MHz 18.8 dB 25 W + 225 C SMD/SMT TO-270-2G-1-3 Reel
Ampleon RF MOSFET Transistors BLP9LA25S/TO270/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

N-Channel LDMOS 40 V 128 mOhms 941 MHz 18.8 dB 25 W + 225 C SMD/SMT TO-270-2F-1-3 Reel
Ampleon RF MOSFET Transistors BLP9LA25S/SOT1482/REELDP Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel LDMOS 40 V 128 mOhms 941 MHz 18.8 dB 25 W + 225 C SMD/SMT TO-270-2F-1-3 Reel
Ampleon RF MOSFET Transistors BLS9G2729L-350/SOT502/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel LDMOS 65 V 30 mOhms 2.7 GHz to 2.9 GHz 14 dB 350 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET Transistors BLS9G2729LS-350/SOT502/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel LDMOS 65 V 30 mOhms 2.7 GHz to 2.9 GHz 14 dB 350 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLS9G3135L-115/SOT1135/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 120 mOhms 3.1 GHz to 3.5 GHz 14 dB 115 W + 225 C Screw Mount SOT1135A-3 Tray
Ampleon RF MOSFET Transistors BLS9G3135LS-115/SOT1135/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel LDMOS 50 V 120 mOhms 3.1 GHz to 3.5 GHz 14 dB 115 W + 225 C SMD/SMT SOT1135B-3 Tray
Ampleon RF MOSFET Transistors BLU9H0408L-800P/SOT539/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 50 V 90 mOhms 400 MHz to 800 MHz 20.5 dB 800 W + 225 C SMD/SMT SOT539A-5 Tray
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLL3H0914L-700/SOT502/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel GaN SiC 50 V 35 mOhms 900 MHz to 1.4 GHz 17 dB 700 W + 225 C SMD/SMT SOT502A-3 Tray
Ampleon RF MOSFET Transistors CLL3H0914LS-700/SOT502/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel GaN SiC 50 V 35 mOhms 900 MHz to 1.4 GHz 17 dB 700 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors CLP24H4S30P/DFN-6.5X7/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

N-Channel GaN SiC 774 uA 150 V 2.4 GHz to 2.5 GHz 18.4 dB 30 W + 225 C SMD/SMT DFN-6 Reel
Ampleon RF MOSFET Transistors B11G3742N80D/PQFN-12X7/REEL
219In Stock
Min.: 1
Mult.: 1
Reel: 300

LDMOS 65 V 3.7 GHz to 4.2 GHz 36 dB 48.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLS9G3135L-400/SOT502/TRAY
43In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 26 mOhms 3.1 GHz to 3.5 GHz 11 dB 400 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET Transistors B11G3338N81D/PQFN-12x7/REELDP
Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

LDMOS 65 V 3.3 GHz to 3.8 GHz 38 dB 49 dBm + 200 C SMD/SMT QFN-36 Reel
Ampleon RF MOSFET Transistors B11G3338N81D/PQFN-12x7/REELDP
Non-Stocked Lead-Time 13 Weeks
Min.: 300
Mult.: 300
Reel: 300

LDMOS 65 V 3.3 GHz to 3.8 GHz 38 dB 49 dBm + 200 C SMD/SMT QFN-36 Reel
Ampleon RF MOSFET Transistors B11G3742N81D/PQFN-12x7/REELDP
Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

LDMOS 65 V 3.7 GHz to 4.2 GHz 36 dB 48.5 dBm + 200 C SMD/SMT QFN-36 Reel
Ampleon RF MOSFET Transistors BLS9G2731L-400/SOT502/TRAY
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 30 mOhms 2.7 GHz to 3.1 GHz 13 dB 400 W + 225 C Screw Mount SOT502A-3 Tray