C008

M5Stack
170-C008
C008

Mfr.:

Description:
Development Boards & Kits - Wireless Atom Lite, which has a size of only 24*24mm, is a very compact development board

In Stock: 1.104

Stock:
1.104
Can Dispatch Immediately
On Order:
1.620
Expected 18/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Wireless
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 10 mm
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ATOM Lite ESP32 Development Kit

M5Stack ATOM Lite ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides Infra-red LED, RGB LED, buttons, and HY2.0 interface. This ATOM lite board provides more GPIOs for customization that are suitable for embedded smart home devices and in making smart toys. The board can also connect to external sensors and actuators through 6 GPIOs. This ATOM lite board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 10mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.