TESEO-LIV3R

STMicroelectronics
511-TESEO-LIV3R
TESEO-LIV3R

Mfr.:

Description:
GNSS / GPS Modules Teseo ROM GNSS module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.918

Stock:
2.918 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,20 € 9,20 €
8,22 € 82,20 €
7,63 € 190,75 €
6,96 € 696,00 €
6,53 € 1.632,50 €
6,17 € 3.085,00 €
Full Reel (Order in multiples of 1000)
5,31 € 5.310,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
TESEO
2.1 V
4.3 V
I2C, UART
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 9.7 mm x 10.1 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.1 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
7A994

Teseo-LIV3R Teseo ROM GNSS Modules

STMicroelectronics Teseo-LIV3R Teseo ROM GNSS Modules are easy-to-use Global Navigation Satellite System (GNSS) stand-alone modules. The Teseo-LIV3R embeds the Teseo III single die stand-alone positioning receiver IC. It works simultaneously on multiple constellations (GPS/Glonass/BeiDou/QZSS). The Teseo-LIV3R modules bring the proven accuracy and robustness of Teseo chips to everyone.