XB3-C-G4-UT-102

Digi
888-XB3-C-G4-UT-102
XB3-C-G4-UT-102

Mfr.:

Description:
Mobile Modules Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, Verizon SIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,60 € 127,60 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XBee 3
23 dBm
UART, SPI, USB
3 V
5.5 V
850 mA
320 mA
- 40 C
+ 80 C
24.38 mm x 32.94 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Cellular Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XBee® 3 Global LTE Cat 4 Smart Modems

DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems.