453-00165

Ezurio
239-453-00165
453-00165

Mfr.:

Description:
Multiprotocol Modules Wi-Fi Module, Sona NX611, MIMO, M.2 2230, 2 x MHF4, IW611, Tray

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,60 € 19,60 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Sona NX611
2.4 GHz, 5 GHz
UART
1.8 V
3.3 V
- 40 C
+ 85 C
MHF4
Bluetooth 5.4, Bluetooth LE
WiFi 6
Tray
Antenna: MHF4
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 480 Mbps
Modulation Technique: DPSK, DQPSK, GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product: WiFi Modules with Bluetooth
Product Type: Multiprotocol Modules
Security: WPA2, WPA3
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Sona
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Sona™ NX611 Wi-Fi 6 + BLUETOOTH® 5.4 Modules

Ezurio  Sona™ NX611 Wi-Fi 6 + BLUETOOTH® 5.4 Modules are highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6, BLUETOOTH/BLUETOOTH Low Energy 5.4 single-chip solutions optimised for a broad array of IoT and industrial applications. The pre-calibrated devices integrate the complete transmit/receive RF paths, including diplexer, low noise amplifiers (LNAs), RF switches, reference crystal oscillator, and power management units (PMU).

Sona™ Wi-Fi® 6/6E Modules

Ezurio Sona™ Wi-Fi® 6/6E Modules are designed for industrial IoT connectivity with access to SDIO and UART interfaces. The next-gen wireless IoT modules feature an industrial operating temperature range, Wi-Fi, BLUETOOTH® LE, and a pluggable card. The Ezurio 6/6E modules are housed in SMT M.2 packaging.