LRN-R1-TC

Signetik
544-LRN-R1-TC
LRN-R1-TC

Mfr.:

Description:
Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SigLRN
2.4 GHz
GPIO, I2S, PWM, SPI, UART
1.8 V
5.5 V
u.FL
32.8 mm x 24.5 mm x 8.3 mm
Bluetooth 5.0
Brand: Signetik
Operating Supply Current: 400 mA
Product Type: Multiprotocol Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: SigLRN
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SigLRN LoRa End Node

Signetik LoRa Sensor End Node adds LoRa end node, BLE connectivity to designs in a modular fashion. This design offers a single point of contact and a low profile for minimal changes. Options for twin connectors allow for retrofitting into existing systems. SigLRN connector provides various ways to interface external analog and digital sensors via UART, SPI, I2S, ADC, GPIO, and PWM.