STMicroelectronics MOSFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 45 mOhm typ., 52 A MDmesh M2 Power MOSFET in a TO247-4 package 400In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 52 A 45 mOhms - 25 V, 25 V 2 V 91 nC - 55 C + 150 C 350 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 61 mOhm typ., 39 A MDmesh M6 Power MOSFET in a TO247-4 package 48In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 39 A 69 mOhms - 25 V, 25 V 3.25 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.049 Ohm typ., 49 A MDmesh M2 Power MOSFET in a TO247-4 packag Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 49 A 62 mOhms - 25 V, 25 V 2 V 93 nC - 55 C + 150 C 358 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 35 mOhm typ., 63 A MDmesh M6 Power MOSFET in a TO247-4 package Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 63 A 41 mOhms - 25 V, 25 V MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO247-4 package Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 106 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO247-4 package Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 42 A 60 mOhms - 25 V, 25 V 2 V 70 nC - 55 C + 150 C 300 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 650V 0.037Ohm 58A Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600

Si Through Hole TO-247-4 N-Channel 1 Channel 710 V 58 A 37 mOhms - 25 V, 25 V 4 V 143 nC - 55 C + 150 C 330 W Enhancement MDmesh Tube