SL1680A1-BYKXSZZ-T000-T

Synaptics
68-SL1680A1BYKXT000T
SL1680A1-BYKXSZZ-T000-T

Mfr.:

Description:
Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, Cons. Grade, No Dolby and DTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5400   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,84 € 166.536,00 €

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-605
SL
ARM Cortex-A73
4 Core
64 bit
2.1 GHz
4 x 64 kB
4 x 32 kB
800 mV, 1.8 V, 3.3 V
0 C
+ 70 C
Tray
Brand: Synaptics
Data RAM Size: 4 GB
Development Kit: SL1680-EVK
I/O Voltage: 1.8 V, 3.3 V
Interface Type: I2C, I2S, GPIO, PWM, SPI, UART
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: eMMC, LPDDR4
Number of I/Os: 78 I/O
Number of Timers/Counters: 6 Timer
Product Type: Processors - Application Specialized
Factory Pack Quantity: 900
Subcategory: Processors - Application Specialized
Tradename: Astra
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991