12 GHz RF Switch ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 4.984In Stock
Min.: 1
Mult.: 1
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 276In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC232G Cut Tape
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, SP4T, 9kHz - 12GHz 391In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Cut Tape
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 57In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Mini-Circuits RF Switch ICs Absorptive SP6T, Mechanical Switch, DC - 12000 MHz, 50ohm
4Expected 21/09/2026
Min.: 1
Mult.: 1

SP6T 0 Hz 12 GHz 0.25 dB - 15 C + 45 C Screw Mount MSP6TA Bulk
Qorvo RF Switch ICs DC-12 GHz DPDT
84Expected 10/07/2026
Min.: 1
Mult.: 1

DPDT 0 Hz 12 GHz 1.9 dB 35 dB - 40 C + 85 C SMD/SMT Si CMD273 Reel
Guerrilla RF RF Switch ICs SPDT Failsafe Switch 0.1 to 12 GHz
2.500Expected 08/07/2026
Min.: 1
Mult.: 1
: 2.500
SPDT 100 MHz 12 GHz -1 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape
Analog Devices RF Switch ICs High Power T/R Switch with Limiter 6 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 7
Mult.: 7

SPDT 6 GHz 12 GHz 1.1 dB to 1.7 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5141 Cut Tape
Analog Devices RF Switch ICs High Power T/R Switch with Limiter 6 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz 12 GHz 1.1 dB to 1.7 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5141 Reel
Qorvo RF Switch ICs 8-12 GHz,10W,High Pwr GaN SPDT Switch Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
SPDT 8 GHz 12 GHz 1.2 dB 36 dB - 40 C + 85 C SMD/SMT QFN-18 Reel
Qorvo TGS2352-2
Qorvo RF Switch ICs DC-12GHz SPDT IL <1dB GaN Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

0 Hz 12 GHz Die Si TGS2352 Gel Pack
MACOM MASW-011021-14010G
MACOM RF Switch ICs 6-14GHz SPDT HMIC IL @ 12GHz .65dB Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 25

SPDT 8 GHz 12 GHz 0.85 dB - 65 C + 125 C Si MASW Gel Pack