0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes 5.6V 500mW
537In Stock
447.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 3.000

5.6 V SMD/SMT SOD-523 500 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z5V6S
onsemi Zener Diodes 6.2V 200mW
38.510In Stock
168.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

6.2 V SMD/SMT SOD-523 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z6V2S
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 699In Stock
112.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 8.2V 200mW
24.033In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

8.19 V SMD/SMT SOD-523 500 mW 2 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z8V2S
onsemi Zener Diodes 8.2V 200mW
131In Stock
57.000On Order
Min.: 1
Mult.: 1
Max.: 3.080
: 3.000

8.2 V SMD/SMT SOD-523-2 200 mW 6 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z8V2
onsemi Zener Diodes 9.1V 200mW
1.265In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 4.210
: 3.000

9.1 V SMD/SMT SOD-523 500 mW 5 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z9V1S
onsemi Zener Diodes 9.1V 200mW
899In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

9.1 V SMD/SMT SOD-523-2 500 mW 5 % 200 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z9V1
onsemi Zener Diodes ZENER DIODE SOD523
5.717In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z10V
onsemi Zener Diodes ZENER DIODE SOD523 9.834In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 8.000

10 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER SOD523 1.082In Stock
8.000Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 954
: 8.000

12.24 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z12VS
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 1.698In Stock
88.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

15 V SMD/SMT SOD-523-2 500 mW 50 nA 30 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 699In Stock
32.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

18 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523
16.057In Stock
15.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

20 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z20V
onsemi Zener Diodes ZENER DIODE SOD523 7.962In Stock
Min.: 1
Mult.: 1
: 8.000

20 V SMD/SMT SOD-523-2 500 mW 50 nA 55 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523
4.191In Stock
Min.: 1
Mult.: 1
: 3.000

24.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z24V
onsemi Zener Diodes ZENER DIODE SOD523 277In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 8.000

24.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 3.364In Stock
Min.: 1
Mult.: 1
: 8.000

27 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator
2.555In Stock
3.000Expected 29/09/2027
Min.: 1
Mult.: 1
: 3.000

2.4 V SMD/SMT SOD-523-2 500 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 1.485In Stock
Min.: 1
Mult.: 1
: 8.000

2.4 V SMD/SMT SOD-523-2 500 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator
910In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOD-523-2 500 mW 5 % 20 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V7
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 5.282In Stock
Min.: 1
Mult.: 1
: 8.000

2.7 V SMD/SMT SOD-523-2 500 mW 20 uA 100 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523
7.109In Stock
Min.: 1
Mult.: 1
: 3.000

30 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z30V
onsemi Zener Diodes ZENER DIODE SOD523 8.000In Stock
Min.: 1
Mult.: 1
: 8.000

30 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator
597In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z33V
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 7.592In Stock
Min.: 1
Mult.: 1
: 8.000

33 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4