BAS21W Small Signal Switching Diodes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 250V, 0.2A, 150C 7.869In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323 100 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Taiwan Semiconductor BAS21W
Taiwan Semiconductor Small Signal Switching Diodes SOT-323, 250V, 0.2A, Switching Diode N/A
Reel
Taiwan Semiconductor Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323-3 250 V 200 mA 100 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21W Reel, Cut Tape
Nexperia Small Signal Switching Diodes The factory is currently not accepting orders for this product. 59.915In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323-3 250 V 625 mA 225 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200V 200mW 6.971In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323-3 250 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mW 200mA 200Vr 1Vf 5pF

Switching Diodes SMD/SMT SOT-323-3 200 V 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21WT Reel, Cut Tape
Panjit Small Signal Switching Diodes 250V,Small Signal Switching Diodes,SOT-323,4A 2.875In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT 250 V 4 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > -100V 874In Stock
27.000On Order
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323-3 250 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21WQ AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA, 250V

Switching Diodes SMD/SMT SOD-323-2 250 V 625 mA 200 mA Single 50 ns 1.25 V 100 uA - 55 C + 155 C BAS21WS Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 200V

Switching Diodes SMD/SMT SOT-323 200 V 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21WT Reel, Cut Tape, MouseReel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 250V, 0.2A, 150C, AEC-Q101 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 250V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Reel
Panjit Small Signal Switching Diodes 250V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

AEC-Q101 Reel
Panjit Small Signal Switching Diodes 250V,Small Signal Switching Diodes,SOT-323,4A Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3.000

USM-02TA Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 250V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

Reel
Panjit Small Signal Switching Diodes 250V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

Reel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 250V, 0.2A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 10.000

Switching Diodes SMD/SMT SOT-323 100 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array Non-Stocked
Min.: 45.000
Mult.: 3.000
: 3.000

Reel
Diodes Incorporated Small Signal Switching Diodes 200MW 120V
13.657On Order
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323-3 100 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 150V 200mW
9.000Expected 10/02/2027
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323-3 150 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel