TPHR9203PL1,LQ

Toshiba
757-TPHR9203PL1LQ
TPHR9203PL1,LQ

Mfr.:

Description:
MOSFETs UMOS9 SOP-ADV(N) RDSon=0.92mohm(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.034

Stock:
30.034 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,25 € 12,50 €
0,845 € 84,50 €
0,674 € 337,00 €
0,64 € 640,00 €
0,617 € 1.542,50 €
Full Reel (Order in multiples of 5000)
0,609 € 3.045,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
320 A
610 uOhms
- 20 V, 20 V
2.1 V
81 nC
+ 175 C
170 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: UMOS IX-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: TPHR9203PL1,LQ(M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).