P7 Series MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFETs LOW POWER_NEW 2.042In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 950 V 4 A 2 Ohms 20 V 2.5 V 10 nC - 55 C + 150 C 7 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs LOW POWER_NEW 2.153In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 950 V 2 A 3.7 Ohms 20 V 2.5 V 6 nC - 55 C + 150 C 22 W Enhancement CoolMOS Tube
Infineon Technologies MOSFETs LOW POWER_NEW Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 750 mOhms 20 V 2.5 V 23 nC - 55 C + 150 C 28 W Enhancement CoolMOS Tube