M02020-12

MACOM
937-M02020-12
M02020-12

Mfr.:

Description:
Transimpedance Amplifiers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Transimpedance Amplifiers
1 Channel
10 mA
3.6 V
3 V
44 mA
- 40 C
+ 95 C
SMD/SMT
Die
Brand: MACOM
Data Rate: 4.25 Gb/s
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 30 dB
Factory Pack Quantity: 400
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 400 will be subject to minimum order requirements.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 3.564,00 €
8,71 € 10.452,00 €
2.800 Quote