Texas Instruments OPA836 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVT 1.537In Stock
2.960Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVR 4.477In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNT 1.149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNR 13In Stock
500Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel