Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 3.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 7.088In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 100 us Precision 1.65 V 5.5 V 16 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 2.239In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Window Comp for Over & Under Vltg Det A A 595-TPS3700DDCT 1.511In Stock
6.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-VTG 18V Window Comparator 1.468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Window Comp for Over & Under Vltg Det A A 595-TPS3700DDCR 6.788In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto High-Vtg 18V Wi ndow Comparator 1.088In Stock
3.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparatr with Internal Ref A A 595-TPS3701DDCT 9.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901MX/NOPB 8.091In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901M/NOPB 11.242In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset quad dif ferential comparator 1.296In Stock
Min.: 1
Mult.: 1

Through Hole MDIP-14 4 Channel Rail-to-Rail 1.3 us General Purpose 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Dual Comparator 3.618In Stock
700Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 700 ns Precision 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2903 Tube
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB 1.579In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB 6.725In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Dual Cmptr 1.401In Stock
Min.: 1
Mult.: 1

Through Hole MDIP-14 2 Channel Open Collector and Emitter 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AM/NOPB 7.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339MX/NOPB 3.868In Stock
2.305Expected 02/04/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339M/NOPB 4.390In Stock
7.500Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR 15.270In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393MX/NOPB 4.417In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR 5.292In Stock
6.935Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators SGL GEN PURP VLTG CO MPARATOR A 926-LM39 A 926-LM397MFX/NOPB 3.622In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL Gen Purp Vtg Cmp tr A 926-LM397MF/NO A 926-LM397MF/NOPB 6.154In Stock
9.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 180 ns 3V Comparator 8-SOIC -40 to 85 A A 926-LM6511IM/NOPB 831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector 180 ns General Purpose 2.5 V 30 V 3.5 mA 8 mA 5 mV 130 nA - 40 C + 85 C LM6511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micro-Power Rai l-to-Rail Input CMO A 926-LMC6762AIM/NOPB 3.737In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 20 uA 8 mV 0.04 pA - 40 C + 85 C LMC6762 Reel, Cut Tape, MouseReel