+ 150 C Analog Comparators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Automotive rail-to-rail 1.8 V high-speed comparator 13.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 300 nA - 40 C + 150 C TS3021H Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator 8.788In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single di fferential comparat 2.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us General Purpose 2 V 36 V 700 uA 9 mV 250 nA - 40 C + 150 C TL331 Reel, Cut Tape
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 1.2 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1.898In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4.657In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-J8 2 Channel Open Collector 1.3 us Differential 3 V 36 V 600 uA 2 mV 250 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 3V-32V MONOLITH IC COMPARATOR 5.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 2 Channel General Purpose 3 V 36 V 600 uA 8 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape

STMicroelectronics Analog Comparators Low power dual voltage comparator 5.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100 Grade 0 an d 1 Automotive High 2.127In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector 1.3 us Differential 2 V 30 V 400 uA 6 mA 2 mV 50 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Auto Catalog Dual Di ff Comparator 5.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator A 595-LM2 A 595-LM2903QDRG4Q1 15.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 12.856In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 300 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators EMARMOUR HIGH GAIN INPUT COMP 4.778In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 2 Channel 1.3 us General Purpose 3 V 36 V 600 uA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape

STMicroelectronics Analog Comparators Low power dual voltage comparator 3.307In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 4.195In Stock
8.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT Micro-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R DUAL COMPARTR 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 200 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 799In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 150 C LM2901H Reel, Cut Tape, MouseReel