LM392 Series Analog Comparators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low-Power 834In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators Low-Power A 595-LM39 2D A 595-LM392D A 5 A 595-LM392D 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-Power A 595-LM39 2DR A 595-LM392DR A A 595-LM392DR 354In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Tube

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKT A 595-LM392DG A 595-LM392DGKT 1.401In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392MX/NOPB 285In Stock
1.140Expected 05/05/2026
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392M/NOPB 2.052In Stock
25.000On Order
Min.: 1
Mult.: 1
Max.: 1.860
: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR 1.678In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKR A 595-LM392DG A 595-LM392DGKR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo-Pwr Op Amp and Vl tg Comparator ALT 5 ALT 595-LM392DR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel