MAX9202 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1.285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 2 Channel Complementary 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 268In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 166In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Tube