Analog Devices / Maxim Integrated Current Sense Amplifiers

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 25.293In Stock
Min.: 1
Mult.: 1

MAX40056 2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 20 uV 5.5 V 2.7 V 9 mA 1.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 8.800In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4080T 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 9.424In Stock
Min.: 1
Mult.: 1

MAX4080F 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 13.584In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4173F 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual 0V to76V Current Sense Amplifiers A 88In Stock
Min.: 1
Mult.: 1

MAX40201 2 Channel 0 V to 76 V 130 dB 200 nA 500 nV 5.5 V 2.7 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1.295In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4081S 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4173F 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4073H 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1.913In Stock
Min.: 1
Mult.: 1

MAX4080S 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 0 to 70V, High-Precision Current-Sense A 6.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TDFN-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4.277In Stock
Min.: 1
Mult.: 1

MAX9920 1 Channel 120 kHz - 20 V to 75 V 86 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.29 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Voltage-Output, High-Side Current-Sense Amplifier 1.485In Stock
Min.: 1
Mult.: 1

MAX4173H 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2.002In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4375T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 1 mV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 3.258In Stock
Min.: 1
Mult.: 1

MAX9612 1 Channel 2.5 MHz 0 V to 60 V 120 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Bidirectional, High-Side, Current-Sense 5.143In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4070 1 Channel 100 kHz 1.35 V to 24 V 120 dB 2.4 uA 800 uV 24 V 3.6 V 100 uA 0.8 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 3.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4073T 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4373F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2.163In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4373T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4.144In Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.11 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U 1.624In Stock
Min.: 1
Mult.: 1

MAX9928F 1 Channel 150 kHz - 100 mV to 28 V 93 dB 1.6 uA 400 uV 5.5 V 2.5 V 20 uA - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 6.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 3.216In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4073F 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 1.2 mA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 2.454In Stock
Min.: 1
Mult.: 1

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 3.096In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4372H 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel