Current Sense Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.702In Stock
Min.: 1
Mult.: 1
: 3.000

TSC21 1 Channel 6 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 3.849In Stock
Min.: 1
Mult.: 1
: 4.000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.177In Stock
Min.: 1
Mult.: 1
: 3.000

TSC21 1 Channel 60 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 3.000In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers Bidirectional low-side current sensing amplifier 2.712In Stock
Min.: 1
Mult.: 1
: 3.000

TSC1801 1 Channel 83 dB 50 uV 5.5 V 2 V 300 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Very high accuracy (0.5%) high bandwidth (2.1MHz) bidirectional low-side 2.866In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 83 dB 50 uV 5.5 V 2 V 3.3 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 2.406In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel - 40 V to 100 V 100 dB 240 uA 500 uV 5.5 V 2.7 V 0.4 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q100 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.481In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.565In Stock
Min.: 1
Mult.: 1
: 3.000

TSC212 1 Channel 6 kHz - 300 mV to 26 V 140 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.459In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.956In Stock
Min.: 1
Mult.: 1
: 3.000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers HighSide Current Amp 2.8 to 30V 420uA 4k 2.823In Stock
Min.: 1
Mult.: 1
: 4.000

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.489In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 250In Stock
4.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

TSC20 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 638In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 995In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 AEC-Q101 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 1.000In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 949In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 995In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 AEC-Q101 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 826In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel - 4 V to 100 V 112 dB 200 uA 500 uV 5.5 V 2.7 V 1.7 mA 0.01 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2.462In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 1.846In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 4.475In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 2.387In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 3.831In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel - 4 V to 100 V 100 dB 200 uA 500 uV 5.5 V 2.7 V 1.8 mA 0.01 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel