Texas Instruments Current Sense Amplifiers

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

INA211 SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211CIDCKT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA211 1 Channel 7 kHz - 100 mV to 26 V 105 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211CIRSWT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA211 1 Channel 7 kHz 12 V 140 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA212CIRSWT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA212 1 Channel 4 kHz 12 V 140 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA214BIRSWT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA214 1 Channel 30 kHz - 300 mV to 26 V 105 dB 60 uV 26 V 2.7 V 115 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215BIDCKR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

INA215 1 Channel 40 kHz - 300 mV to 26 V 105 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215BIRSWT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA215 1 Channel 40 kHz - 300 mV to 26 V 105 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215CIRSWT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA215 1 Channel 40 kHz 12 V 140 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A4IDGST Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A1IDGKT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA2290 2 Channel 48 V 140 dB 20 uA 6 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A2IDGKT Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA2290 2 Channel 48 V 140 dB 20 uA 3 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A3IDGKT Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA2290 2 Channel 48 V 140 dB 20 uA 3 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A4IDGKT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA2290 2 Channel 48 V 140 dB 20 uA 2 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A5IDGKT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA2290 2 Channel 48 V 140 dB 20 uA 2 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Current Sense Amplifiers DIE SALE Current-Shu nt Mon Non-Stocked Lead-Time 6 Weeks
Min.: 252
Mult.: 252

INA271 130 kHz - 16 V to 80 V 100 dB 2.5 mV 18 V 2.7 V 950 uA 0.2 % - 55 C + 210 C SMD/SMT Die Bulk
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B4IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B5IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A2IPW Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

INA303 2 Channel 440 kHz 0 V to 36 V 100 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A3IPW Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

INA303 2 Channel 400 kHz 0 V to 36 V 100 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

INA4181 4 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A2IRGVT Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA4290 4 Channel 1.1 MHz 2.7 V to 120 V 140 dB 20 uA 3 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A3IRGVT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA4290 4 Channel 850 kHz 2.7 V to 120 V 140 dB 20 uA 2 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A4IRGVT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA4290 4 Channel 850 kHz 2.7 V to 120 V 140 dB 20 uA 2 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A5IRGVR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

INA4290 4 Channel 800 kHz 140 dB 20 uA 2 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel

Texas Instruments Current Sense Amplifiers Hi Common Md Prec Cu rrent Sensing Amp A A 595-LMP8278QMME/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LMP8278Q 1 Channel 90 kHz - 2 V to 28 V 80 dB 20 pA 250 uV 5.5 V 4.5 V 400 uA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel