Texas Instruments Current Sense Amplifiers

Results: 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 2.121In Stock
Min.: 1
Mult.: 1
Reel: 3.500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 23.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 350 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180B4IDBVT 11.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A1IDCKR 10.468In Stock
Min.: 1
Mult.: 1
Reel: 250

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 17.216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IDCKR 3.844In Stock
Min.: 1
Mult.: 1
Reel: 250

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se 4.614In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA212AIDCKR 2.373In Stock
Min.: 1
Mult.: 1
Reel: 250

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 2.438In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA303 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A2IDGST 7.818In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA381 1 Channel 210 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 3.186In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 210 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MKE/NOPB A 926-LMP8646MKE/NOPB 3.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMP8646 1 Channel 35 kHz - 2 V to 76 V 55 dB 20 uA 1 mV 12 V 2.7 V 3.11 mA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 3.596In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA191 1 Channel 37 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 7.290In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2181 2 Channel 350 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 1.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 2.076In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur 6.766In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LMP8601 1 Channel - 22 V to 60 V 90 dB 150 uV 5.5 V 3 V 1 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 3.706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA191 1 Channel 33 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B2DCKR 16.363In Stock
Min.: 1
Mult.: 1
Reel: 250

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2.339In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel 350kHz curr 12.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2180 2 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel