Texas Instruments Current Sense Amplifiers

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MK/NOPB A A 926-LMP8646MK/NOPB 428In Stock
Min.: 1
Mult.: 1
Reel: 250

LMP8646 1 Channel 35 kHz - 2 V to 76 V 55 dB 20 uA 1 mV 12 V 2.7 V 3.11 mA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B3DCKR 1.725In Stock
Min.: 1
Mult.: 1
Reel: 250

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A2IDBVR 717In Stock
Min.: 1
Mult.: 1
Reel: 250

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 2.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A3IDBVR 548In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26-V 350- k Hz current sense am 2.264In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA381 1 Channel 150 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 1.236In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 105 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel b i -directional 350kH 1.623In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4181 4 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 2.282In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 2.242In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA2191 2 Channel 33 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 1.209In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 210 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKR 1.571In Stock
Min.: 1
Mult.: 1
Reel: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A3IDSQT 3.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA2181 2 Channel 150 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 926In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 3.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 279In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241B-Q1 1 Channel 1.1 MHz 48 V 120 dB 45 uA 150 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B-Q1 1 Channel 166 dB 45 uA 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis 2.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA187-Q1 1 Channel 500 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis 2.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA187 1 Channel 400 kHz 120 dB 28 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 441In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA187-Q1 1 Channel 400 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299-Q1 1 Channel 650 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299-Q1 1 Channel 500 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel