Differential Differential Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 655In Stock
Min.: 1
Mult.: 1
: 3.000

INA151 1 Channel 620 kHz 2.2 V/us 125 dB 21 uA 300 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 700In Stock
Min.: 1
Mult.: 1
: 3.000

INA151 1 Channel 850 kHz 2.2 V/us 125 dB 21 uA 370 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 699In Stock
Min.: 1
Mult.: 1
: 3.000

INA151 1 Channel 1080 kHz 2.2 V/us 125 dB 21 uA 520 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 700In Stock
Min.: 1
Mult.: 1
: 3.000

INA151 1 Channel 1600 kHz 2.2 V/us 123 dB 21 uA 960 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 5Ghz Ultra Wideband Dig Var Gain Amp A 5 A 595-LMH6401IRMZR 442In Stock
Min.: 1
Mult.: 1
: 250

LMH6401 1 Channel 4.5 GHz 18.2 kV/us 38.4 dB 100 uA 10 mV 5.25 V 4 V 69 mA - 40 C + 85 C SMD/SMT UQFN-HR-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 127In Stock
250Expected 26/10/2026
Min.: 1
Mult.: 1
: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 567In Stock
Min.: 1
Mult.: 1
: 250

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

INA592 1 Channel 2 MHz 18 V/us 82 dB, 88 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCT Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

INA597 1 Channel 2 MHz 18 V/us 72 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Channel 100 kHz 9 V/us 80 dB 500 uV 18 V 2.5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel