NJU7870VB3Z2-TE1

Nisshinbo
848-NJU7870VB3Z2-TE1
NJU7870VB3Z2-TE1

Mfr.:

Description:
Differential Amplifiers Amplifier for resolver excitation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.112

Stock:
1.112 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,54 € 15,40 €
1,41 € 35,25 €
1,26 € 126,00 €
1,20 € 300,00 €
1,15 € 575,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 2000)
1,02 € 2.040,00 €
1,01 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Differential Amplifiers
RoHS:  
2 Channel
1.5 V/us
30 mA, 18 mA
5.5 V
2.4 V
4.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
Brand: Nisshinbo
Gain V/V: 1 V/V
Pd - Power Dissipation: 1.2 W
Product: Amplifiers
Product Type: Differential Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NJU7870 Differential Amplifier IC

Nisshinbo NJU7870 Differential Amplifier IC Includes an integrated resolver excitation function and is housed in an SSOP16-B3 package. This amplifier IC features a built-in 2-channel excitation circuit for differential voltage input and differential current output. It is possible to control each circuit from the external input and combine it with resolver systems, such as 1-phase or 2-phase excitation. Additionally, the NJU7870 achieves high-precision performance matching for each phase, which can be challenging to accomplish with a discrete configuration. The NJU7870 amplifier IC features a 4.5mA typical supply current, 2.4V to 5.5V operating voltage range, and -40°C to 125°C operating temperature range. Typical applications include angle resolver.