Texas Instruments High Speed Operational Amplifiers

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Quad Low-Pwr Sgl- Su pply WB Op Amp A 59 A 595-OPA4830IPW 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OPA4830 4 Channel 110 MHz 560 V/us 74 dB 80 dB 82 mA 13 uA 2 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820IDBVT 2.313In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA820 1 Channel 280 MHz 240 V/us 66 dB 85 dB 110 mA 17 uA 200 uV 12 V 5 V 5.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT 4.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Port G.Fast 1 06MHz 212MHz CPE D A 595-THS6301IRSAR 348In Stock
Min.: 1
Mult.: 1
Reel: 250

THS6301 1 Channel 1.1 GHz 10.6 kV/us 85 mA 12.6 V 11.4 V 44.8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A 926-LMH6723MF/NOPB 2.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGSR 887In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback A 595-OP A 595-OPA890IDBVR 1.023In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA890 1 Channel 130 MHz 500 V/us 62 dB 67 dB 40 mA 2 uA 1 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGN 1.692In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDAR 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr RRO Neg Rail in VFB Op Amp A A 595-OPA2836IRMCT 2.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 1.378In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 2.259In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 7.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwe Single S upply Wideband A 59 A 595-OPA2830ID 2.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2830 2 Channel 100 MHz 500 V/us 74 dB 80 dB 82 mA 13 uA 1.5 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID 5.230In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IRUNR 4.183In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 250MHz Ra il-to-Rail I/O CM 2.251In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback A 595-OP A 595-OPA890IDBVT 2.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA890 1 Channel 130 MHz 500 V/us 62 dB 67 dB 40 mA 2 uA 1 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 1.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081IDGN 4.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DGNR 358In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U/2K5 1.018In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 7.987In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel