AMC1400QDWLRQ1

Texas Instruments
595-AMC1400QDWLRQ1
AMC1400QDWLRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-250-m V input precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1400
1 Channel
7500 Vrms
Galvanic
310 kHz
- 100 dB
- 24 uA
10 uV
5.5 V
3 V
8.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 8.2 V/V
Gain Error: 0.3 %
Ios - Input Offset Current: 200 uA
Maximum Input Resistance: 19 kOhms
Moisture Sensitive: Yes
Output Type: Analog
Pd - Power Dissipation: 99 mW
Product: Precision Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 106 dB
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1400/AMC1400-Q1 Precision Isolated Amplifier

Texas Instruments AMC1400/AMC1400-Q1 Precision Isolated Amplifier is an isolated amplifier with an output separated from the input circuitry by an isolation barrier. The isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7.5kVRMS according to DIN EN IEC 60747-17 (VDE 0884-17) and UL1577. It supports a working voltage of up to 2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low side from voltage levels that can cause electrical damage and potentially harm an operator.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
500
Expected 06/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,80 € 9,80 €
7,68 € 76,80 €
7,15 € 178,75 €
6,56 € 656,00 €
6,25 € 1.562,50 €
Full Reel (Order in multiples of 500)
6,11 € 3.055,00 €
5,97 € 5.970,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.