Tube Isolation Amplifiers

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 510In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWVR 1.096In Stock
Min.: 1
Mult.: 1

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input precision cu A A 595-AMC1302QDWVRQ1 701In Stock
Min.: 1
Mult.: 1

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311DWVR 384In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 200 mV input 774In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 2.725In Stock
Min.: 1
Mult.: 1

Si8931 1 Channel 2.5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 482In Stock
Min.: 1
Mult.: 1

Si8932 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 1.872In Stock
Min.: 1
Mult.: 1

Si8932 1 Channel 2.5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 1.038In Stock
Min.: 1
Mult.: 1

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 859In Stock
Min.: 1
Mult.: 1

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 695In Stock
Min.: 1
Mult.: 1

ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1.355In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWVR 642In Stock
960Expected 02/04/2026
Min.: 1
Mult.: 1

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWVR 1.072In Stock
Min.: 1
Mult.: 1

AMC1351 1 Channel 5000 Vrms Galvanic 300 kHz 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWER 1.047In Stock
Min.: 1
Mult.: 1

AMC3301 1 Channel 1200 Vrms Capacitive 334 kHz - 98 dB - 30 uA 20 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER 399In Stock
1.240Expected 09/03/2026
Min.: 1
Mult.: 1

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp 423In Stock
475Expected 19/06/2026
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU/1K 156In Stock
220Expected 13/03/2026
Min.: 1
Mult.: 1

ISO122 1 Channel 1.5 kVrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp 368In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWVR 450In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier 234In Stock
392Expected 13/03/2026
Min.: 1
Mult.: 1

ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers High Stability Isolated Error Amp 102In Stock
400Expected 08/04/2026
Min.: 1
Mult.: 1

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 62.5 mV specified linear input range. Narrow body S08. 54In Stock
Min.: 1
Mult.: 1

Si8921 SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Wide body SS08. 93In Stock
Min.: 1
Mult.: 1

Si8921 5 kVrms Isolated 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 424In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube