Current Feedback Operational Amplifiers - Op Amps

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Ultra-High-Speed, Low-Distortion, Differ 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 550 MHz 3.8 kV/us 65 mV 10 uA +/- 5.5 V +/- 4.5 V 3.5 mA 120 mA 55 dB 25 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C MAX4445 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 12 5MHZ VID IND 1.574In Stock
Min.: 1
Mult.: 1

2 Channel 125 MHz 475 V/us 3 mV 15 uA 30 V, +/- 15 V 9 V, +/- 5 V 7.5 mA 20 mA 53 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C HA5023 Tube

Texas Instruments Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAT 2.714In Stock
Min.: 1
Mult.: 1
: 2.500

2 mV 20 uA 520 mA 75 dB SOIC-8 SMD/SMT - 40 C + 85 C THS3491 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOT23 180MHz,400uA Current Feedback Amp 3.468In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

1 Channel 225 MHz 775 V/us 5 mV 1 uA 12 V, +/- 6.3 V 4 V 425 uA 10 mA 54 dB 4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8005 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC 180MHz,400uA Current Feedback Amp 134In Stock
Min.: 1
Mult.: 1

1 Channel 225 MHz 775 V/us 5 mV 1 uA 12 V, +/- 6.3 V 4 V 425 uA 10 mA 54 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8005 Tube
Analog Devices Operational Amplifiers - Op Amps IMPROVED ELANTEC 2ND SOUR 39In Stock
Min.: 1
Mult.: 1

1 Channel 500 V/us 1.5 mV 15 uA 36 V, +/- 18 V 6 V, +/- 3 V 10 mA 60 mA 64 dB 2.9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C ADEL2020 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Ultra-High-Speed, Low-Distortion, Differ 138In Stock
Min.: 1
Mult.: 1

1 Channel 550 MHz 3.8 kV/us 65 mV 10 uA +/- 5.5 V +/- 4.5 V 3.5 mA 120 mA 55 dB 25 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C MAX4445 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.2Ghz Op-Amp A 926- LMH6703MAX/NOPB A 9 A 926-LMH6703MAX/NOPB 18In Stock
380Expected 07/05/2026
Min.: 1
Mult.: 1

1 Channel 1.8 GHz 3.1 kV/us 7 mV 44 uA 12 V 8 V 11 mA 90 mA 47 dB 2.3 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LMH6703 Tube

Texas Instruments Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAR 130In Stock
250On Order
Min.: 1
Mult.: 1
Max.: 30
: 250

1 Channel 900 MHz 8 kV/us 2 mV 20 uA 32 V 14 V 17.1 mA 520 mA 75 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C THS3491 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC 180MHz,400uA Current Feedback Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 225 MHz 775 V/us 5 mV 1 uA 12 V, +/- 6.3 V 4 V 425 uA 10 mA 54 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8005 Reel
Analog Devices Operational Amplifiers - Op Amps SOIC 180MHz,400uA Current Feedback Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Channel 225 MHz 775 V/us 5 mV 1 uA 12 V, +/- 6.3 V 4 V 425 uA 10 mA 54 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8005 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps IMPROVED ELANTEC 2ND SOUR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Channel 500 V/us 1.5 mV 15 uA 36 V, +/- 18 V 6 V, +/- 3 V 10 mA 60 mA 64 dB 2.9 nV/sqrt Hz SOIC-20 SMD/SMT No Shutdown - 40 C + 85 C ADEL2020 Tube
Analog Devices Operational Amplifiers - Op Amps IMPROVED ELANTEC 2ND SOUR Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 500 V/us 1.5 mV 15 uA 36 V, +/- 18 V 6 V, +/- 3 V 10 mA 60 mA 64 dB 2.9 nV/sqrt Hz SOIC-20 SMD/SMT No Shutdown - 40 C + 85 C ADEL2020 Reel
Analog Devices Operational Amplifiers - Op Amps Dual port Class H ADSL2+ Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250

2 Channel 8 MHz 100 mV 13.2 V 11.75 V 120 nV/sqrt Hz LFCSP-20 SMD/SMT No Shutdown - 40 C + 85 C ADLD8403 Reel
Analog Devices Operational Amplifiers - Op Amps Hi Temp 1.0A, 35MHz C F Amp Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Channel 35 MHz 900 V/us 3 mV 30 V 10 V 35 mA 2 A 62 dB 3 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 175 C LT1210 Tube
Analog Devices Operational Amplifiers - Op Amps Hi Temp 1.0A, 35MHz C F Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 35 MHz 900 V/us 3 mV 30 V 10 V 35 mA 2 A 62 dB 3 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 85 C LT1210 Reel
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 754
Mult.: 754

4.5 mV 30 uA 12.5 mA 80 mA 48 dB - 40 C + 85 C LMH6702