STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp 1.416In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low-Noise 32.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS971 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 3.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 37.163In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV991 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps DUAL Pwr Op Amp 10.093In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 1 V/us 60 mV 2.5 uA 28 V, +/- 14 V 4 V, +/- 2 V 8 mA 1 A 60 dB SOIC-16 SMD/SMT Shutdown - 40 C + 85 C L272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 16.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 32 V, +/- 16 V 6 V, +/- 3 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wideband JFET 5.841In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA +/- 18 V +/- 3 V 3.2 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF353 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA 6.361In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Bipolar 3.907In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 500 mV/us 5 mV 100 nA +/- 22 V +/- 18 V 3.6 mA 25 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM248 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 24.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 4.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V, +/- 1.5 V 500 uA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 22.575In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 8.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 8.484In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 32.763In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 36 V, +/- 18 V 3 V, +/- 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise 5.132In Stock
Min.: 1
Mult.: 1

2 Channel 15 MHz 7 V/us 2 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise 9.596In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 15 MHz 7 V/us 2 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33078 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-noise op-amps 3.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 15 MHz 7 V/us 2 mV 250 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33078 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 8.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 15 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL061 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 8.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL061 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 16.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL062 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 8.833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 20.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Lo noise JFET quad op amp 7.431In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 13 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL074 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 8.732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL074 Reel, Cut Tape, MouseReel