STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 2.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 4.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V to 16V Op Amp 4.331In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX921 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS 1.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 4.7 V/us 35 uV 200 pA 5.5 V 2.2 V 700 uA 6 mA 115 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C TSZ182H AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op amp 8.790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 2.7 to 5.5V 1.3Mhz 250uA 5V 7mV Op Amp 6.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 15.965In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 11.2 mA 60 dB 4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 20 C + 70 C TS464 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz 5.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 9.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 2.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 4.180In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 22 MHz 12 V/us 1.4 mV 900 nA 36 V, +/- 18 V 2.7 V, +/- 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op Amp 20.189In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSU111 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower 60 uA 2.4 MHz CMOS Op-Amp 17.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6391A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropwr 14A 150kHz 5V CMOS 11.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 150 kHz 40 mV/us 1.2 mV 10 pA 5.5 V 1.5 V 9 uA 56 mA 61 dB 100 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV711 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Input/Output 8MHz 7.683In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail to Rail 20MHz 10.793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower RR 16V 3.3V to 16V 200kHz 4.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 3.092In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 17.2 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSX920 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 9.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2.8 mA 60 dB 4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 20 C + 70 C TS461 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 9.571In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 14.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 3 V/us 1.2 mV 300 nA 36 V, 18 V 2.7 V, 1.35 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 7.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 7.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 2.220In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV732 Reel, Cut Tape, MouseReel