STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 298In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz 30 V/us 200 pA 5.5 V 2.2 V 140 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 1.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz 17.132In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 1 V/us 3 mV 1 pA 16 V 3 V 220 uA 5.3 mA 80 dB 55 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMC7101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output 57.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Rail to Rail 2.7 to 6V 1MHz 7.811In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 15.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output 33.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 9.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Input and Output 9.019In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 5.663In Stock
4.680Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps 2.7 to 5.5V 1.3Mhz 250uA 5V 7mV Op Amp 6.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 8.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 250uA at 5V 7mV 2.7V to 5.5V 1.3MHz 11.093In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.3 MHz 350 mV/us 7 mV 110 nA 6 V 2.7 V 180 uA 46 mA 75 dB 31 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358L Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 8.834In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358L Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 5.050In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V 3 V, +/- 1.5 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS27L4 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Output rail to rail Op Amp 10.337In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 5.6 mA 60 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 11.2 mA 60 dB 4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 20 C + 70 C TS464 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V 4.139In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 5 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 1.4 mA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914A Tube

STMicroelectronics Operational Amplifiers - Op Amps Snubberless Logic High Output 8mA 4MHz 4.902In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 1.8 mA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 3.651In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 4 MHz 1.3 V/us 1.5 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz FlipChip-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 5.054In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 5.6 mA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 3.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz RR IO, 36 V BiCMOS 4.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3.379In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 4.457In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 30 nA 36 V 4 V 380 uA 10 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel