OP490 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP IC 203In Stock
Min.: 1
Mult.: 1

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 36 V, +/- 18 V 1.6 V, +/- 800 mV 80 uA 5 nA 100 dB 60 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP490 Tube
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP 286In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 36 V, +/- 18 V 1.6 V, +/- 800 mV 80 uA 5 nA 100 dB 60 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP490 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP 106In Stock
Min.: 1
Mult.: 1

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 36 V, +/- 18 V 1.6 V, +/- 800 mV 80 uA 5 nA 100 dB 60 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP490 Tube