OPA2596DGKR

Texas Instruments
595-OPA2596DGKR
OPA2596DGKR

Mfr.:

Description:
Precision Amplifiers Dual-channel 85V hig h speed-to-power ra

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,16 € 5,16 €
3,93 € 39,30 €
3,62 € 90,50 €
Full Reel (Order in multiples of 2500)
3,62 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3.75 MHz
100 V/us
1 mV
50 pA
85 V
8 V
30 mA
120 dB
17.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 7 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Output Type: Rail-to-Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 3 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 102 dB
Voltage Gain dB: 126 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx596 Power Op Amps

Texas Instruments OPAx596 Power Operational Amplifiers feature a high-voltage rating of 85V, a low power consumption of 420μA, a high slew rate of 100V/μs, and mux-friendly inputs. These unity-gain stable op-amps are designed to enable the next generation of high-voltage systems. The small, industry-standard DBV 5-pin SOT-23 package is suitable for high-density, size-constrained systems. The mux-friendly inputs support up to 85V differential voltages and improve settling behavior compared to traditional inputs in multiplexed applications. The OPAx596 op amps from Texas Instruments operate in a temperature range of -40°C to 125°C. Applications include semiconductor and LCD testing, programmable DC power supplies, optical modules, and lab and field instrumentation.