SOIC-14 Precision Amplifiers

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 21.233In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 45.888In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BID 3.990In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7709MA/NOPB 413In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7709 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IDR 2.834In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054CD 5.195In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064AIM/NOPB 2.892In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMAE/NOPB 4.942In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 2.794In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIDR 2.021In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4.423In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2.336In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BCD 1.206In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinCMOS Prec Cho pper-Stabilized 171In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMA/NOPB 312In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 61In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Lo Pwr Single-Sply R ail-to-Rail A 595-OPA4310IDR 397In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 200 uV 300 fA 5.5 V 2.5 V 150 uA 15 mA 92 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4345 Tube
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 770In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOIC-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers Quad Precision, Micro Power, RRIO, Operational Amplifier 1.976In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Input-overvoltage-pr otected low-power 4.724In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enh JFET Lw Off A 595-TL054AID A 59 A 595-TL054AID 3.513In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA 2.263In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA/2K5 1.503In Stock
1.800Expected 28/01/2027
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Tube

Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp E temp 1.078In Stock
Min.: 1
Mult.: 1

4 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6054 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp 2.216In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Tube