Tube Precision Amplifiers

Results: 1.400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 165In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 300 mV/us 25 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 173In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 550 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1113 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 293In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 187In Stock
Min.: 1
Mult.: 1

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1806 Tube
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 148In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 110In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 180In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp 178In Stock
Min.: 1
Mult.: 1

4 Channel 18 MHz 10 V/us 50 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual 550In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision 596In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Low Noise A 595-TLC2 201IDR A 595-TLC220 A 595-TLC2201IDR 263In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIPWR A 595 A 595-TLC2274AIPWR 497In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652C-8DR A 5 A 595-TLC2652C-8DR 218In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 950In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2027IDR A 5 A 595-TLE2027IDR 345In Stock
Min.: 1
Mult.: 1

1 Channel 13 MHz 2.8 V/us 20 uV 15 nA 38 V, +/- 19 V 8 V, +/- 4 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2027 Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R 603In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 242In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412B Tube
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER 1.970In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 40 V, +/- 20 V 6 V, +/- 3 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Tube
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 418In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 58In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 6 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 133In Stock
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 121In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 282In Stock
Min.: 1
Mult.: 1

1 Channel 60 MHz 20 V/us 70 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6220 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 149In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 10 uV 40 nA 22 V, +/- 22 V 4 V, +/- 4 V 3.5 mA 10 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP37 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA228U 183In Stock
Min.: 1
Mult.: 1

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C OPA228 Tube