LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Med Bias 123In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 210 uV 0.7 pA 16 V, 8 V 3 V, +/- 1.5 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470AIDR 8In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CDBVT 179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R 121In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471A Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2471CDR A 595-TLV2 A 595-TLV2471CDR 308In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R 93In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -OPA2310IDR A 595-O A 595-OPA2310IDR 149In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2473A Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IDR 1In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 1In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 571In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

1 Channel 1.9 MHz 3.1 V/us 600 uV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7652 Tube
Texas Instruments Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078CD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V 1.4 V 97 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC1078 Reel
Texas Instruments Precision Amplifiers Dual Micropower Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 50

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078ID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC1078 Reel
Texas Instruments Precision Amplifiers Quad Micropower A 59 5-TLC1079CDR A 595- A 595-TLC1079CDR Non-Stocked Lead-Time 12 Weeks
Min.: 150
Mult.: 50

16 V 1.4 V 97 dB SOIC-14 SMD/SMT 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Quad Micropower Prec ision Lo-Voltage Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V 1.4 V 97 dB SOIC-14 SMD/SMT 0 C + 70 C TLC1079 Reel
Texas Instruments Precision Amplifiers Quad MicroPower Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 25

4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201ACD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201A Reel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201A Reel
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201CD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201 Reel
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 50

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Adv LinCMOS Lo-Nse P recision Dual A 595 A 595-TLC2202ACD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC2202A Reel
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail A 595-T A 595-TLC2202CD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-14 SMD/SMT 0 C + 70 C TLC2202 Reel
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB PDIP-8 Through Hole 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Advanced LinCMOS Rai l To Rail Quad A 59 A 595-TLC2274AQD Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

950 uV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 55 C + 125 C TLC2274A Reel