ISL28210 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 1.093In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 723In Stock
Min.: 1
Mult.: 1

2 Channel 12.5 MHz 23 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel