LT1630 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 2.777In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 654In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 653In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 126In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 115In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 62In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 30 MHz 9.2 V/us 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT LT1630 Reel
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 30 MHz 9.2 V/us 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT LT1630 Reel