OP497 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP 1.007In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 200 pA 20 V, +/- 20 V 2 V, +/- 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
1.000Expected 12/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 500 kHz 150 mV/us 75 uV +/- 20 V +/- 2 V 2.5 mA 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
1.675On Order
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 500 kHz 150 mV/us 150 uV 200 pA +/- 20 V +/- 2 V 2.5 mA 25 mA 135 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
459Expected 07/08/2026
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 40 uV 150 pA 20 V, +/- 20 V 2 V, +/- 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices Precision Amplifiers 26AD PREC PICOAMP OP AMP
986On Order
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 200 pA 20 V, +/- 20 V 2 V, +/- 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices Precision Amplifiers PREC QUAD PICOAMP OP AMP
48Expected 02/07/2026
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 40 uV 150 pA 20 V, +/- 20 V 2 V, +/- 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP497 Tube