TSZ121 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 32.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 21.584In Stock
15.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 1.8 - 5.5 V 400 kHz Bandwidth 4.549In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 190 mV/us 5 uV 200 pA 5.5 V 1.8 V 40 uA 17 mA 136 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 AEC-Q100 Reel, Cut Tape, MouseReel