PI6CBE33123ZDIEX-13R

Diodes Incorporated
621-CBE33123ZDIEX13R
PI6CBE33123ZDIEX-13R

Mfr.:

Description:
Clock Buffer Clock Buffer V-QFN9090-64 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,75 € 8,75 €
6,84 € 68,40 €
6,36 € 159,00 €
5,83 € 583,00 €
5,58 € 1.395,00 €
5,43 € 2.715,00 €
5,31 € 5.310,00 €
Full Reel (Order in multiples of 3000)
5,03 € 15.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
12 Output
400 MHz
2.65 ns
HCSL
TQFN-64
HCSL
400 MHz
3.465 V
3.135 V
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 46 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: PCIe Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

PI6CBE33xx3 Low-Power PCIe® Clock Buffers

Diodes Incorporated PI6CBE33xx3 Low-Power PCIe® Clock Buffers are PCIe 5.0/6.0 clock buffers with 6-, 8-, and 12-channels of low-power HCSL output with on-chip termination and 33Ω output impedance. These components have very low 12fs additive phase jitter in fanout-buffer mode and support ultra path interconnect (UPI) and quick path connect (QPI) applications. Users can configure the devices into either ZDB or fanout-buffer mode by utilizing hardware or SMBus control. An individual-channel OE pin provides flexible power management. A clock frequency range of 100MHz to 133.33MHz is supported in ZDB mode. Fanout-buffer mode supports a range of 1MHz to 400MHz. The Diodes Incorporated PI6CBE33xx3 is available in a small footprint TQFN package, ranging from 5mm2 to 9mm2.