Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 160V 2.3A TVS DO-214AA(SMB) 2.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 16V 23.1A TVS DO-214AA(SMB) 1.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 170V 2.2A TVS DO-214AA(SMB) 1.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 17V 21.7A TVS DO-214AA(SMB) 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 188V 1.83A TVS DO-214AA(SMB) 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB (DO-214AA) SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 200V 1.9A TVS DO-214AA(SMB) 1.191In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 220V 1.7A TVS DO-214AA(SMB) 2.919In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 22V 16.9A TVS DO-214AA(SMB) 2.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 22.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 45V 8.3A TVS DO-214AA(SMB) 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 48V 7.7A TVS DO-214AA(SMB) 1.169In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 65.2A TVS DO-214AA(SMB) 3.188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 51V 7.3A TVS DO-214AA(SMB) 2.324In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 54V 6.9A TVS DO-214AA(SMB) 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 6V 58.3A TVS DO-214AA(SMB) 3.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 6.5V 53.6A TVS DO-214AA(SMB) 1.452In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.2 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 60V 6.2A TVS DO-214AA(SMB) 658In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 64V 5.8A TVS DO-214AA(SMB) 1.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 7V 50.0A TVS DO-214AA(SMB) 4.144In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 7.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 7.5V 46.5A TVS DO-214AA(SMB) 3.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.3 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 70V 5.3A TVS DO-214AA(SMB) 1.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 75V 4.9A TVS DO-214AA(SMB) 2.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 78V 4.7A TVS DO-214AA(SMB) 2.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB (DO-214AA) SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8.5V 41.7A TVS DO-214AA(SMB) 3.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 85V 4.4A TVS DO-214AA(SMB) 2.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 90V 4.1A TVS DO-214AA(SMB) 5.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel