ESDZX168B-1BF4

STMicroelectronics
511-ESDZX168B-1BF4
ESDZX168B-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50.991
Expected 13/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,11 € 1,10 €
0,058 € 5,80 €
0,046 € 23,00 €
0,028 € 28,00 €
0,027 € 67,50 €
0,025 € 125,00 €
0,022 € 220,00 €
Full Reel (Order in multiples of 17000)
0,02 € 340,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
32 V
0201 (0603 metric)
2.2 A
12 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 17000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

ESDZX168B-1BF4 Bidirectional Single Line TVS Diode

STMicroelectronics ESDZX168B-1BF4 Bidirectional Single Line TVS Diode is designed to protect data lines or other I/O ports against ESD transients. Thanks to its extra-low capacitance, it can protect high-speed differential lines without impacting signal integrity. The STMicroelectronics ESDZX168B-1BF4 can also protect the most sensitive submicron technology circuits with an extremely low clamping voltage.