Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 5V 6-Line AEC-Q100 SLP4016P16 6.625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 10 V DFN-4016-16 20 pF 17 kV 12 kV - 40 C + 85 C ECLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES 21.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 12 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UNI UUSD EMI/ESD PROTECTION 3.097In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-3313-16 25 pF 12 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5.5V 45pF 24R USB Bi Filter SLP1616P6 6.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V SLP1616P6 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes COMMON MODE FILTER & ESD 10.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 11 V Nonstandard 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 6V, LEAD FREE 3.094In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 100 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY, LOW CAP, 12V 754In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-16 100 A 600 W 15 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOCAP, 5V, 300W, UNI, 7 RL 203In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOCAP, 12V, 300W, UNI, 7" RL 1.197In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-8 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 12V 5.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 26.6 V 13.3 V SOT-143 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 1.556In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 15 V SMD/SMT 33 V 16.7 V SOIC-8 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP 433In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 8 Channel 12 V SMD/SMT 33 V 16.7 V SOIC-16 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 5.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOT-143 10 A 500 W 10 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS Array for USB OTG Interfaces, 5V 3.819In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 25 V 6 V SC-70-5 (SOT-353-5) 6 A 150 W 3 pF 20 kV 25 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 19.844In Stock
11.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 5.500In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 7.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V DFN-2020-6 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 9.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V SLP1616P6-6 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 26.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-59-6 (SOT-23-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection 16.161In Stock
30.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C RCLAMP051 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF SLP1006P2 23.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0402 (1006 metric) 4 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF 13.018In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 4 A 100 W 0.5 pF 17 kV 25 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V SC75 21.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4-4 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE, 5V, 0.8PF ESD/SURG 7.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP2510P8-8 5 A 75 W 1.5 pF 15 kV 25 kV - 40 C + 125 C RClamp0524PQ AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE 10.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SLP1006P2T-2 4 A 80 W 0.8 pF 12 kV 20 kV - 55 C + 125 C RCLAMP053 Reel, Cut Tape, MouseReel