Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 58V 6.4A TVS 4.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 300W, UNI, 7" RL 548In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 8 CHAN, TVS ARRAY 710In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 5 CHAN, TVS ARRAY 542In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 5 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, 4 LINE, ESD 1.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V 8 A 75 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL BI POLAR 687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 24 V SMD/SMT 40 V 26.7 V SC-59-6 (SOT-23-6) 8 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 27In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 20 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 33 OHM, 3K T&R 1.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4LINE 5V 10PF MICRO CLAMP 1.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V SLP2510P8 2 A 25 W 4.5 pF 8 kV 15 kV - 55 C + 125 C UCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small Clamp 1-Line, 24V ESD Protection 10.325In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 24 V SMD/SMT 45 V 32 V 0201 (0603 metric) 3 A 150 W 15 pF 17 kV 20 kV - 40 C + 85 C UCLAMP24 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 2.5V 4.5pF 0.11 Ohms 88In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 3 V 0402 (1006 metric) 8 A 4.5 pF 22 kV 25 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2512T 2.5V SLP 2.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 2.5 V SMD/SMT 10.2 V 2.8 V 10 A 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 1.871In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 3.3 V SMD/SMT 8 V 2.8 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V 3-LINE TVS 1.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 70 V 37 V DFN-1710-6 2 A 140 W 25 pF 15 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V, 1-Line Surge protection 3.183In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 36 V SMD/SMT 15 V 37 V 0603 (1608 metric) 80 A 1.6 kW 150 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 28nH SLP2116P8 COLOR LCD
4.301Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V SLP2116P8 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection
20.000Expected 09/03/2026
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 2 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C RCLAMP051 AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes 5V TVS ARRAY 8-PIN SOIC
475Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 40V 9.3A TVS DO-214AA (SMB)
2.998Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.35pF 30kV ESD SLP1006P2
15.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel SMD/SMT DFN-2 30 kV 30 kV AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 53V 24A TVS EOS SLP2020P6
3.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 53 V SMD/SMT 63 V 57 V DFN-6 24 A 1.512 kW 20 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 12pF SLP4016P16 Color LCD Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-4016-16 45 pF 15 kV 20 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 8 V 0402 (1006 metric) 2 A 25 W 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP050 Reel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-2116-8 2 A 25 W 15 pF 12 kV 17 kV - 40 C + 85 C ECLAMP050 Reel