5 A Bridge Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 160V, 5A, 150C 2.402In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 160 V 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B80 Bulk
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1.358In Stock
Min.: 1
Mult.: 1
: 2.000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 5 A 1 kV 1.3 V 260 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers GBU package, 10A/1000V standard bridge 904In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 5A 1.256In Stock
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 1 kV 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 250V, 5A, 150C 369In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 250 V 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B125 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 600V, 5A, 150C 60In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 600 V 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B250 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 800V, 5A, 150C 321In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 800 V 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B380 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 80V, 5A, 150C 309In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 80 V 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B40 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 1000V, 5A, 150C 429In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 1 kV 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B500 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 440In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Radial JC-4 5 A 1 kV 1 V 350 A - 55 C + 150 C 20.4 mm 3.7 mm 10.9 mm GBUA10M Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 200V 5A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 200 V 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 400V 5A Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 400 V 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 600V 5A Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 600 V 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel