onsemi Bridge Rectifiers

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
onsemi Bridge Rectifiers 0.5A Bridge 41.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB8S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 21.453In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge MicroDIP 1 A 1 kV 30 A MDB10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1KV 20A Glass Pass. Bridge Rectifier 1.061In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 1 kV 1.1 V 250 A - 55 C + 125 C DFB20100 Tube
onsemi Bridge Rectifiers 15A Bridge Rectifer 868In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 15 A 1 kV 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1510 Bulk
onsemi Bridge Rectifiers 25A Bridge Rectifier 1.158In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 25 A 600 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC2506 Bulk
onsemi Bridge Rectifiers 35A Bridge Rectifier 609In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 35 A 600 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC3506 Bulk
onsemi Bridge Rectifiers 35A Bridge Rectifier 3.312In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC3510 Bulk
onsemi Bridge Rectifiers 0.5A, 1KV GLASS PASS BRIDGE RECTIFIER 12.697In Stock
9.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Solder Pad SOIC-4 500 mA 1 kV 1 V 35 A + 150 C 4.95 mm 4.2 mm 2.7 mm MB10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 26.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB2S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 16.859In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge MicroDIP 1 A 800 V 30 A MDB8S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 3.799In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers Bridge Rectifier 1.569In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4L 1 A 800 V 1.1 V 35 A - 55 C + 150 C 8.51 mm 6.5 mm 2.6 mm DF08S1 Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 100V 20A Glass Pass. Bridge Rectifier 313In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 100 V 1.1 V 250 A - 55 C + 125 C DFB2010 Tube
onsemi Bridge Rectifiers 600V 20A Glass Pass. Bridge Rectifier 1In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 600 V 1.1 V 250 A - 55 C + 125 C DFB2060 Tube
onsemi Bridge Rectifiers 100V 25A Glass Pass. Bridge Rectifier 317In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 100 V 1.1 V 300 A - 55 C + 125 C DFB2510 Tube
onsemi Bridge Rectifiers 12A Bridge Rectifier 54In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 12 A 50 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC12005 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 125In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 12 A 100 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1201 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 203In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W 12 A 100 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1201 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 82In Stock
100Expected 16/02/2026
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 12 A 200 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1202 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 13In Stock
100Expected 14/04/2026
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 12 A 400 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1204 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 75In Stock
100Expected 24/02/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W 12 A 400 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1204 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 18In Stock
100Expected 14/04/2026
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 12 A 600 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1206 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 29In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W 12 A 600 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1206 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 157In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W 12 A 800 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1208 Bulk
onsemi Bridge Rectifiers 12A Bridge Rectifier 79In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC 12 A 1 kV 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1210 Bulk